High-performance clock driver featuring 4 differential HCSL outputs from a single differential input. Operates with input frequencies from 50 MHz to 110 MHz, producing output frequencies between 5 MHz and 166.66 MHz. Offers low jitter with a maximum cycle-to-cycle jitter of 50 ps and minimal output skew of 60 ps. Includes spread spectrum capability and supports a maximum duty cycle of 55%. Packaged in a 28-pin TSSOP, suitable for operation across a temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Renesas 9DB433AGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DB433AGILFT technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 110MHz |
| Minimum Output Frequency | 5MHz |
| Maximum Output Frequency | 166.66MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 60ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DB433AGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.