The 9DB433AGLF is a 28-pin TSSOP clock driver from Renesas, designed for use in applications requiring differential input signals and HCSL output signals. It operates over a temperature range of 0 to 70°C and features a spread spectrum function. The device has one input and four outputs, with a minimum input frequency of 50 MHz and a maximum input frequency of 110 MHz. The output frequency range is from 5 MHz to 166.66 MHz, with a maximum cycle-to-cycle jitter of 50 ps and a maximum output skew of 50 ps. The device is suitable for use in clock and timing applications.
Renesas 9DB433AGLF technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 110MHz |
| Minimum Output Frequency | 5MHz |
| Maximum Output Frequency | 166.66MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.