Sign in to ask questions about the Renesas 9DB833AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DB833AGLF technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 110MHz |
| Minimum Output Frequency | 5MHz |
| Maximum Output Frequency | 166.66MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 48 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DB833AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.