The 9DBL0442BKILF is a 1-input 4-output HCSL differential clock buffer from Renesas, operating between -40°C and 85°C. It supports input frequencies of 50 to 160 MHz, with a maximum cycle-to-cycle jitter of 125 ps and a maximum output skew of 50 ps. The device features spread spectrum operation and a pin count of 32, packaged in a VFQFPN EP QFN-32 package.
Checking distributor stock and pricing after the page loads.
| Type | Clock Buffer |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 160MHz |
| Maximum Cycle to Cycle Jitter | 125ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |