
20-pin TSSOP fanout buffer with 4 outputs and 1 input, supporting a maximum input frequency of 150 MHz. Features a 1:4 fanout ratio and operates within a supply voltage range of 3.135 V to 3.465 V. Surface-mount component with gull-wing leads, housed in a plastic Thin Shrink Small Outline Package measuring 6.5mm x 4.4mm x 1mm with a 0.65mm pin pitch. Suitable for operation between 0 °C and 70 °C.
Sign in to ask questions about the Renesas 9DBL411BGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DBL411BGLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 4 |
| Maximum Input Frequency | 150MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBL411BGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.