
2-output, zero-delay clock driver featuring LP-HCSL differential signaling. This surface-mount integrated circuit operates with a 24-pin MLF EP package, measuring 4x4x0.88mm with a 0.5mm pin pitch. It supports differential input and output signals across a frequency range of 30 MHz to 137.5 MHz, with a maximum cycle-to-cycle jitter of 25 ps and maximum output skew of 50 ps. The device is rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas 9DBV0231AKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DBV0231AKILFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | MLF EP |
| Package Description | Micro Lead Frame, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Input Frequency | 30MHz |
| Maximum Input Frequency | 137.5MHz |
| Minimum Output Frequency | 30MHz |
| Maximum Output Frequency | 137.5MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBV0231AKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.