
Zero delay buffer clock driver featuring 8 differential LP-HCSL outputs from a single HCSL input. Operates across a 30 MHz to 137.5 MHz frequency range with a maximum cycle-to-cycle jitter of 25 ps and maximum output skew of 50 ps. This surface-mount component is housed in a 48-pin VFQFPN EP package (6x6x0.95mm) with a 0.4mm pin pitch, designed for optimal signal integrity. Suitable for applications requiring precise clock distribution within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Renesas 9DBV0831AKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DBV0831AKLFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Input Frequency | 30MHz |
| Maximum Input Frequency | 137.5MHz |
| Minimum Output Frequency | 30MHz |
| Maximum Output Frequency | 137.5MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBV0831AKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.