
8-output LP-HCSL differential clock driver featuring zero delay. This surface-mount integrated circuit operates within a 60 MHz to 171.875 MHz input frequency range, delivering output frequencies from 1 MHz to 200 MHz. The device offers a maximum cycle-to-cycle jitter of 25 ps and maximum output skew of 50 ps. Housed in a 48-pin VFQFPN EP package (6x6x0.95mm) with a 0.4mm pin pitch, it supports HCSL input logic levels.
Renesas 9DBV0841AKILFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 171.875MHz |
| Minimum Output Frequency | 1MHz |
| Maximum Output Frequency | 200MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBV0841AKILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.