
8-output LP-HCSL differential clock driver featuring zero delay. This surface-mount integrated circuit operates with a 48-pin VFQFPN EP package, measuring 6x6x0.95mm with a 0.4mm pin pitch. It accepts differential HCSL inputs from 60 MHz to 171.875 MHz and provides 8 differential LP-HCSL outputs up to 200 MHz, with a maximum cycle-to-cycle jitter of 25 ps and output skew of 50 ps. Designed for 0°C to 70°C operation, this non-lead-frame SMT component is ideal for high-speed clock distribution applications.
Sign in to ask questions about the Renesas 9DBV0841AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DBV0841AKLF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 171.875MHz |
| Minimum Output Frequency | 1MHz |
| Maximum Output Frequency | 200MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 50ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBV0841AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.