Renesas 9ERS3125BKLFT technical specifications.
| Type | PLL Clock Synthesizer |
| Number of Elements per Chip | 4 |
| Pin Count | 56 |
| Package/Case | MLF |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9ERS3125BKLFT to view detailed technical specifications.
No datasheet is available for this part.