Clock Generator 14.318MHz-IN 400MHz-OUT 64-Pin TSSOP Tube
Renesas 9ERS3165BGLF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 17(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 21 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 14.318(Max)MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.