
The 9FGV0231AKLF is a 24-pin QFN clock generator from Renesas, featuring a micro lead frame exposed pad package. It operates over a supply voltage range of 1.7 to 1.9V and is suitable for surface mount applications. The device is designed to function within a temperature range of 0 to 70°C.
Renesas 9FGV0231AKLF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | MLF EP |
| Package Description | Micro Lead Frame, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 3 |
| Input Logic Level | Crystal |
| Output Logic Level | HCSL|LVCMOS |
| Clock Input Frequency | 23 to 27MHz |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9FGV0231AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.