
The 9LRS3165BGLF is a clock IC from Renesas, packaged in a 64-pin TSSOP lead-frame SMT package. It has a seated plane height of 1.2mm (max) and a pin pitch of 0.5mm. The IC is designed for surface mount applications and is made of plastic. It measures 17mm in length, 6.1mm in width, and 1mm in height. The 9LRS3165BGLF is a part of the PC Motherboard Clocks category.
Sign in to ask questions about the Renesas 9LRS3165BGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9LRS3165BGLF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 17 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153EF |
| Category | PC Motherboard Clocks |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9LRS3165BGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.