The 9LRS4103BKLF is a 32-terminal quad microprocessor IC from Renesas. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device has a maximum supply current of 100mA. It is packaged in a 32-pin MLF package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |