This microprocessor circuit is designed for commercial temperature operation, with a maximum operating temperature of 70 degrees Celsius. It features 32 terminals and a quad terminal position. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. The supply current is maximized at 100mA. The package type is MLF-32, with dimensions of 5mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |