
The 9P956AFLFT is a 28-pin SSOP lead-frame SMT fanout buffer with a package length of 10.2mm, width of 5.3mm, and height of 1.73mm. It features a seated plane height of 1.86mm and a pin pitch of 0.65mm. The package is made of plastic and is designed for surface mount applications. The device is a type of clock buffer and driver, suitable for use in clock and timing circuits.
Renesas 9P956AFLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 1.86 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Type | Fanout Buffer |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9P956AFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.