The X9400WS24IZ-2.7 is a 24-pin industrial digital potentiometer from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 2.7V and is packaged in a R-PDSO-G24 format. This device is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Renesas X9400WS24IZ-2.7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas X9400WS24IZ-2.7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas X9400WS24IZ-2.7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.