CMOS Inverting 3-to-8 Line Decoder/Demultiplexer
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |