The ACS138KMSR-03 is a 16-pin DFP logic IC from Renesas, featuring a single function and operating within a -55°C to 125°C temperature range. This device is classified as a military-grade product. It has a pin count of 16 and a terminal position of dual. The logic IC type is categorized as an other decoder/driver, and the output polarity is inverted.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |