Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.935 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |