
10-bit, 1-channel current output digital-to-analog converter (DAC) featuring a segment architecture. This general-purpose DAC offers a maximum conversion rate of 1.7Msps and a maximum settling time of 0.8 us. It utilizes a parallel digital interface and requires an external voltage reference. The component is housed in a 16-pin PDIP (Plastic Dual In Line Package) with a through-hole mounting style and a pin pitch of 2.54mm. Operating temperature range is 0 °C to 70 °C.
Renesas AD7533LN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.68(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 10bit |
| Maximum Settling Time | 0.8us |
| Conversion Rate | 1.7Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas AD7533LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.