Checking distributor stock and pricing after the page loads.
Renesas AD7541KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |