The ADC0803LCN is an 8-bit successive approximation analog-to-digital converter with a commercial temperature grade and a nominal supply voltage of 5V. It operates over a temperature range of 0°C to 70°C and features a DIP20 package. The device has 20 terminals and is designed for use in applications where a high degree of accuracy is required. The ADC0803LCN is a single-function device with a maximum analog input voltage of 5.05V and a minimum analog input voltage of -0.05V.
Renesas ADC0803LCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.895 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.