
8-bit, 1-channel, single-ended, unipolar voltage input analog-to-digital converter (ADC) with a 30Msps sampling rate and parallel digital interface. Surface-mount Shrink Small Outline Package (SSOP) with 28 gull-wing leads and 0.65mm pin pitch, measuring 10.4mm x 5.4mm x 1.8mm. Features external voltage reference and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC0804S030TS-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Sampling Rate | 30Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas ADC0804S030TS-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.