
8-bit, 1-channel, single-ended, unipolar voltage input analog-to-digital converter (ADC) with a 40Msps sampling rate and parallel digital interface. Surface mountable in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, measuring 10.4mm x 5.4mm x 1.8mm. Features external voltage reference and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC0804S040TS-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC0804S040TS-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.