
8-bit, 1-channel, single-ended analog-to-digital converter (ADC) with a 50Msps sampling rate and parallel digital interface. This general-purpose IC features an external voltage reference and unipolar input voltage polarity. Housed in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it offers surface-mount compatibility on PCBs. The plastic package measures 10.4mm (Max) length, 5.4mm (Max) width, and 1.8mm (Max) height, with a 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC0804S050TS-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Resolution | 8bit |
| Sampling Rate | 50Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas ADC0804S050TS-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.