
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 55Msps sampling rate and parallel digital interface. Features include internal/external voltage reference, unipolar input voltage polarity, and differential input signal type. Packaged in a 44-pin PQFP (Plastic Quad Flat Package) with gull-wing lead shape, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC1006S055H-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 10bit |
| Sampling Rate | 55Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1006S055H-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.