
1-Channel, 10-bit, 80Msps Pipelined Analog-to-Digital Converter (ADC) with Parallel and LVDS digital interfaces. Features internal and external voltage reference options, a differential input signal type, and a 1-channel input. Packaged in a 40-pin, thermal-enhanced HVQFN EP (6.1x6.1x0.95mm max) for surface mounting. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC1010S080HN-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 10bit |
| Sampling Rate | 80Msps |
| Digital Interface Type | Parallel|LVDS |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1010S080HN-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.