
11-bit, 2-channel pipelined analog-to-digital converter (ADC) with a 125Msps sampling rate. Features a serial digital interface and supports both internal and external voltage references. Housed in a 56-pin, 8x8mm HVQFN EP package with a 0.5mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas ADC1113D125HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ADC1113D125HN-C18 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VLLD |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 11bit |
| Sampling Rate | 125Msps |
| Digital Interface Type | Serial |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1113D125HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.