
1-Channel Pipelined Analog-to-Digital Converter (ADC) with 11-bit resolution and a maximum sampling rate of 125Msps. Features a serial digital interface and supports both internal and external voltage references. This general-purpose ADC operates with a differential voltage input and is housed in a 32-pin, thermally enhanced, very thin quad flat package (HVQFN EP) with a 7x7mm footprint and 0.65mm pin pitch, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Renesas ADC1113S125HN-C1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 11bit |
| Sampling Rate | 125Msps |
| Digital Interface Type | Serial |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1113S125HN-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.