
11-bit, 125Msps pipelined analog-to-digital converter (ADC) featuring a single input channel and serial digital interface. This general-purpose converter supports both internal and external voltage references, accepting differential voltage input signals. Housed in a 32-pin, 7x7mm HVQFN EP package with a 0.65mm pin pitch, it is designed for surface mounting and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Renesas ADC1113S125HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ADC1113S125HN-C18 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 11bit |
| Sampling Rate | 125Msps |
| Digital Interface Type | Serial |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1113S125HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.