Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ADC1413D080WO-DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Demonstration Board |
| Supported Device | ADC1413D080HN |
| Supported Device Technology | ADC |
| Number of Bits | 14 |
| Sampling Rate | 80MSPS |
| Daughter Cards | No |
| Support FPGA | Yes |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A001.a.5.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ADC1413D080WO-DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.