
The ADC1415S125HN,551 is a 40-pin surface mount analog-to-digital converter from Renesas, packaged in a thermal enhanced very thin quad flat package with no lead. It features a basic non-lead-frame SMT package type and a package material of plastic. The device is designed for surface mount applications and has a seated plane height of 0.85mm and a pin pitch of 0.5mm. The ADC1415S125HN,551 is a member of the data converters category of integrated circuits.
Sign in to ask questions about the Renesas ADC1415S125HN,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ADC1415S125HN,551 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VJJD |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas ADC1415S125HN,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.