100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 35 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 250mW |
| Surface Mount | No |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |