VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
Renesas BB304CDW-TL-E technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas BB304CDW-TL-E to view detailed technical specifications.
No datasheet is available for this part.