VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-61AA, SOT-143RMOD, MPAK-4
Renesas BB304MDW-TL-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.