The BCR08AS-12A is a single-element TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a repetitive peak off-state voltage of 600V and an RMS current of 800mA. The device is surface mountable with a flat terminal form in a single terminal position. The package is made of plastic with a rectangular shape and a SMALL OUTLINE style.
Sign in to ask questions about the Renesas BCR08AS-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas BCR08AS-12A technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| JESD-30 Code | R-PSSO-F3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 800mA |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BCR08AS-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.