
The BCR12PM-12LA#B00 is a single-element TRIAC from Renesas, featuring a repetitive peak off-state voltage of 600V and an RMS current rating of 12A. It operates within a temperature range of -40°C to 125°C and is designed for through-hole mounting. The device is compliant with RoHS and REACH SVHC regulations, and is recognized by UL. The package is a plastic, rectangular TO-220AB style with a flange mount.
Sign in to ask questions about the Renesas BCR12PM-12LA#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas BCR12PM-12LA#B00 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Reference Standard | UL |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR12PM-12LA#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
