Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas BCR16CM-16LB#BB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR16CM-16LB#BB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.