
The BCR16CM-16LH-1#B00 is a single-element TRIAC from Renesas, packaged in a TO-220AB flange mount style with a plastic body. It operates over a temperature range of -40°C to 150°C and is compliant with Reach SVHC regulations. The device has a repetitive peak off-state voltage of 800V and an RMS current rating of 16A.
Sign in to ask questions about the Renesas BCR16CM-16LH-1#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas BCR16CM-16LH-1#B00 technical specifications.
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 16A |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas BCR16CM-16LH-1#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.