600V, 16A, TRIAC, TO-220AB, SC-67, TO-220F, 3 PIN
Renesas BCR16PM-12LD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.