
Thyristor TRIAC 800V 160A 3-Pin(3+Tab) TO-220F Bag
Renesas BCR16PM-16LH-1#B00 technical specifications.
| Leakage Current-Max | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 800V |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
No datasheet is available for this part.