600V, 30A, TRIAC, SC-65, TO-3P, 3 PIN
Checking distributor stock and pricing after the page loads.
| Case Connection | MAIN TERMINAL 2 |
| JESD-30 Code | R-PSFM-T3 |
| Leakage Current-Max | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 30A |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |