The BCR30AM-12LB#B00 is a TRIAC from Renesas with a maximum repetitive peak off-state voltage of 600V and a maximum RMS current of 30A. It operates over a temperature range of -40°C to 150°C. The device is not surface mount compatible. It meets RoHS and SVHC compliance requirements.
Renesas BCR30AM-12LB#B00 technical specifications.
| Leakage Current-Max | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| On-State Voltage-Max | 1.6V |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR30AM-12LB#B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
