Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
BCR3LM-14LB#B00
Datasheet
Renesas
BCR3LM-14LB#B00
Not Recommended for New Design
TRIAC 800V 3A TO220FL
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
TRIACs
TRIAC 800V 3A TO220FL
Package
TO-220-3
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-220-3
Mount
Through Hole
Package Quantity
50
Packaging
Rail/Tube
RMS Current (Irms)
3A
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account