
The BCR5AS-12A-T13#B00 is a single-element TRIAC from Renesas, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a rectangular package made of plastic, with a gull wing terminal form and a single terminal position. The device is RoHS compliant and Reach SVHC compliant. It has a repetitive peak off-state voltage of 600V and an on-state voltage-max of 1.8V.
Sign in to ask questions about the Renesas BCR5AS-12A-T13#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas BCR5AS-12A-T13#B00 technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Voltage-Max | 1.8V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR5AS-12A-T13#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
