Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas BCR6AM-12LA#B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas BCR6AM-12LA#B00 technical specifications.
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| On-State Voltage-Max | 1.7V |
| Repetitive Peak Off-state Voltage | 600V |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas BCR6AM-12LA#B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
