Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |