The CA3080AE is an 8-channel dual operational amplifier from Renesas, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage of 15V and a maximum bias current of 15000uA. The amplifier is available in a PDIP-8 package and is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 15000 |
| Bias Current-Max (IIB) @25C | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.6 |
| REACH | unknown |
| Military Spec | False |