
Renesas CA3080E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 7000 |
| Bias Current-Max (IIB) @25C | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas CA3080E to view detailed technical specifications.
No datasheet is available for this part.